+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8205.01152

Wire; 1x2x20AWG; stranded; Cu; unshielded; Insulation: PVC; chrome

Manufacturer: BELDEN

Manufacturer part number:
8205.01152
TME Symbol:
8205.01152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
20AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
chrome
Cable application
indoor
Operating temperature
-20...60°C
Package contents
152m
CPR standard
Eca
Cable external diameter
4.57mm
Rated voltage
0.3kV
Conform to the norm
UL 1685
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Gross weight27.29 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
8205.01152
0 in TME stock
Net price for quantities from 1 m - 2.66 EURGross price for quantities from 1 m - 2.66 EUR
Net price for quantities from 50 m - 2.12 EURGross price for quantities from 50 m - 2.12 EUR
Net price for quantities from 100 m - 1.89 EURGross price for quantities from 100 m - 1.89 EUR
Net price for quantities from 152 m - 1.67 EURGross price for quantities from 152 m - 1.67 EUR
Amount (Multiplicity: 1)