+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825433-1

Connector: pin strips; pin header; male; PIN: 1; THT; straight; 1x1


Manufacturer: TE Connectivity

Manufacturer part number:
825433-1
TME Symbol:
825433-1

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
1
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x1
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.062 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
825433-1
1632 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 250 pcs