+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825457-4

Connector: pin strips; pin header; male; PIN: 8; THT; angled 90°

Manufacturer: TE Connectivity

Manufacturer part number:
825457-4
TME Symbol:
825457-4

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
gold flash
Lead length
3.2mm
Length of metal part
6.7mm
Gross weight0.629 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
825457-4
226 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 250 pcs - 1.36 USDGross price for quantities from 250 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs