+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825457-6

Connector: pin strips; pin header; male; PIN: 12; THT; angled 90°


Manufacturer: TE Connectivity

Manufacturer part number:
825457-6
TME Symbol:
825457-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
12
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
2x6
Contact plating
gold flash
Lead length
3.2mm
Length of metal part
6.7mm
Gross weight0.944 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
825457-6
224 in TME stock
Net price for quantities from 1 pcs - 1.75 EURGross price for quantities from 1 pcs - 1.75 EUR
Net price for quantities from 10 pcs - 1.50 EURGross price for quantities from 10 pcs - 1.50 EUR
Net price for quantities from 25 pcs - 1.32 EURGross price for quantities from 25 pcs - 1.32 EUR
Net price for quantities from 55 pcs - 1.21 EURGross price for quantities from 55 pcs - 1.21 EUR
Net price for quantities from 100 pcs - 1.14 EURGross price for quantities from 100 pcs - 1.14 EUR
Net price for quantities from 150 pcs - 1.11 EURGross price for quantities from 150 pcs - 1.11 EUR
Net price for quantities from 400 pcs - 1.04 EURGross price for quantities from 400 pcs - 1.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.