+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826629-8

Connector: pin strips; pin header; male; PIN: 8; THT; straight; 1x8


Manufacturer: TE Connectivity

Manufacturer part number:
826629-8
TME Symbol:
826629-8

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.51 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826629-8
434 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 10 pcs - 1.16 EURGross price for quantities from 10 pcs - 1.16 EUR
Net price for quantities from 25 pcs - 0.93 EURGross price for quantities from 25 pcs - 0.93 EUR
Net price for quantities from 50 pcs - 0.81 EURGross price for quantities from 50 pcs - 0.81 EUR
Net price for quantities from 60 pcs - 0.78 EURGross price for quantities from 60 pcs - 0.78 EUR
Net price for quantities from 85 pcs - 0.74 EURGross price for quantities from 85 pcs - 0.74 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.70 EUR
Net price for quantities from 150 pcs - 0.64 EURGross price for quantities from 150 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.57 EURGross price for quantities from 500 pcs - 0.57 EUR
Packaging method by the manufacturer:Bag = 500 pcs