+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83000 005100

Wire; stranded; Cu; 30AWG; TFE; Stranded core structure: 7/38AWG


Manufacturer: BELDEN

Manufacturer part number:
83000 005100
TME Symbol:
83000.005100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
30AWG
Wire insulation material
TFE
Stranded core structure
7/38AWG
Insulation colour
dark green
Rated voltage
0.6kV
Shield structure
unshielded
Package contents
30m
Cable external diameter
0.81mm
CPR standard
no classification
Cable structure
1x30AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
MIL-W-16878/4 UL 1213 VW-1
Package contents - ft
100ft
Operating temperature
max. 105°C
Gross weight2.16 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
83000 005100
180 in TME stock
Net price for quantities from 30 m - 0.93 EURGross price for quantities from 30 m - 0.93 EUR
Net price for quantities from 60 m - 0.83 EURGross price for quantities from 60 m - 0.83 EUR
Net price for quantities from 120 m - 0.74 EURGross price for quantities from 120 m - 0.74 EUR
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.