+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84140300

Relay: solid state; 40A; Uswitch: 24÷280VAC; 2-channels; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84140300
TME Symbol:
84140300

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...15V DC
Max. operating current
40A
Switched voltage
24...280V AC
Relay variant
2-channels
Switching method
instantaneous switching
Body dimensions
45.3x58.4x33.2mm
IP rating
IP00
Manufacturer series
DUAL GN
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84140300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 120.59 USDGross price for quantities from 1 pcs - 120.59 USD
Net price for quantities from 10 pcs - 114.85 USDGross price for quantities from 10 pcs - 114.85 USD
Net price for quantities from 50 pcs - 109.62 USDGross price for quantities from 50 pcs - 109.62 USD
Net price for quantities from 100 pcs - 106.41 USDGross price for quantities from 100 pcs - 106.41 USD