+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

859-791

Relay: solid state; 100mA; for DIN rail mounting; 91x6x51mm


Manufacturer: WAGO

Manufacturer part number:
859-791
TME Symbol:
859-791

Specification

Manufacturer
WAGO
Type of relay
solid state
Max. operating current
0.1A
Mounting
for DIN rail mounting
Relay variant
opto isolator
Body dimensions
91x6x51mm
Electrical connection
Push-in
Contacts configuration
SPST-NO
Coil voltage
24V DC
Operating temperature
-40...70°C
Gross weight18.73 g
Certificates
See other products in this category: DC Solid State Relays WAGO,
*
859-791
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.05 USDGross price for quantities from 1 pcs - 19.05 USD
Net price for quantities from 10 pcs - 17.81 USDGross price for quantities from 10 pcs - 17.81 USD
Net price for quantities from 20 pcs - 17.21 USDGross price for quantities from 20 pcs - 17.21 USD
Net price for quantities from 50 pcs - 15.99 USDGross price for quantities from 50 pcs - 15.99 USD
Packaging method by the manufacturer:Cardboard = 10 pcs