+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8601.2005.08

Fuse holder; 6.3x32mm; on cable; Imax: 6.3A; brass; tinned; UL94V-0


Manufacturer: SCHURTER

Manufacturer part number:
8601.2005.08
TME Symbol:
8601.2005.08

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Mounting
on cable
Maximum current
6.3A
Contact material
brass
Contact plating
tinned
Leads
cables
Flammability rating
UL94V-0
Manufacturer series
FDI
Body material
thermoplastic
Rated voltage
32V AC
IP rating
IP40
Colour
black
Fuse accessories application
cylindrical fuses
Kind of material
thermoset
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Fuseholders for Cable SCHURTER,
See other products from this series.:
*
8601.2005.08
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 2.24 USDGross price for quantities from 50 pcs - 2.24 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
Net price for quantities from 200 pcs - 1.95 USDGross price for quantities from 200 pcs - 1.95 USD
Net price for quantities from 250 pcs - 1.91 USDGross price for quantities from 250 pcs - 1.91 USD
Net price for quantities from 500 pcs - 1.80 USDGross price for quantities from 500 pcs - 1.80 USD
Net price for quantities from 1000 pcs - 1.70 USDGross price for quantities from 1000 pcs - 1.70 USD
Net price for quantities from 5000 pcs - 1.51 USDGross price for quantities from 5000 pcs - 1.51 USD