+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8601.2005

Fuse holder; 6.3x32mm; on cable; Urated: 32V; Leads: cables

Manufacturer: SCHURTER

Manufacturer part number:
8601.2005
TME Symbol:
8601.2005

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Mounting
on cable
Rated voltage
32V
Leads
cables
AC contacts rating @R
6.3A / 32V AC
DC contacts rating @R
6.3A / 32V DC
Fuse accessories application
cylindrical fuses
Gross weight10 g
Certificates
See other products in this category: Fuseholders for Cable SCHURTER,
*
8601.2005
0 in TME stock
Net price for quantities from 1000 pcs - 1.09 EURGross price for quantities from 1000 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1 000)