+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8723.01305

Wire; 2x2x22AWG; stranded; Cu; Insulation: PVC; grey; 305m; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
8723.01305
TME Symbol:
8723.01305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...75°C
Package contents
305m
CPR standard
Eca
Cable external diameter
4.06mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Gross weight29.464 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
8723.01305
755 in TME stock
Net price for quantities from 1 m - 4.50 USDGross price for quantities from 1 m - 4.50 USD
Net price for quantities from 50 m - 3.58 USDGross price for quantities from 50 m - 3.58 USD
Net price for quantities from 100 m - 3.19 USDGross price for quantities from 100 m - 3.19 USD
Net price for quantities from 305 m - 2.82 USDGross price for quantities from 305 m - 2.82 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m