+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

892007 BK005

Wire; HookUp Wire; stranded; Cu; 20AWG; PVC; black; 300V; 30.5m

Manufacturer: ALPHA WIRE

Manufacturer part number:
892007 BK005
TME Symbol:
892007-BK005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
20AWG
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Package contents
30.5m
Cable external diameter
1.78mm
CPR standard
no classification
Cable structure
1x20AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA TR 64 UL 1007 UL 1569 VW-1
Package contents - ft
100ft
Operating temperature
-40...105°C
Gross weight245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
892007 BK005
0 in TME stock
Net price for quantities from 1 rol - 57.03 USDGross price for quantities from 1 rol - 57.03 USD
Net price for quantities from 3 rol - 50.70 USDGross price for quantities from 3 rol - 50.70 USD
Net price for quantities from 5 rol - 44.36 USDGross price for quantities from 5 rol - 44.36 USD
No. of rolls (Multiplicity: 1)