+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9155 290500

Wire; 1x2x20AWG,2x18AWG; PVC; beige; 300V; 152m; CPR: Eca; 500ft

Manufacturer: BELDEN

Manufacturer part number:
9155 290500
TME Symbol:
9155.290500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x20AWG+2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
1
Core diameter
18AWG, 20AWG
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
beige
Rated voltage
0.3kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-20...60°C
Resistance to
flame
Cable application
indoor
Package contents
152m
Cable external diameter
6.65mm
CPR standard
Eca
Conform to the norm
IEC 60332-1-2 UL 1685 UL 2094
Package contents - ft
500ft
Ground
tinned copper strand 22AWG
Information
The UL Label and Mark on full factory packaging only
Gross weight66.97 g
Certificates
EAN code612825224839
See other products in this category: Multicore Cables - Shielded BELDEN,
*
9155 290500
0 in TME stock
Net price for quantities from 152 m - 7.40 USDGross price for quantities from 152 m - 7.40 USD
Net price for quantities from 304 m - 6.58 USDGross price for quantities from 304 m - 6.58 USD
Amount (Multiplicity: 152)