+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

925366-2

Connector: pin strips; plug; female; PIN: 2; AMPMODU MOD IV; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
925366-2
TME Symbol:
925366-2

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
plug
Kind of connector
female
Number of pins
2
Manufacturer series
AMPMODU MOD IV
Spatial orientation
straight
Mechanical mounting
for cable
Contacts pitch
2.54mm
Connector pinout layout
1x2
Connector variant
w/o contacts
Colour
green
Gross weight0.13 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
925366-2
0 in TME stock
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.