+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

925369-2

Connector: pin strips; plug; female; PIN: 2; AMPMODU MOD IV; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
925369-2
TME Symbol:
925369-2

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
plug
Kind of connector
female
Number of pins
2
Manufacturer series
AMPMODU MOD IV
Spatial orientation
straight
Mechanical mounting
for cable
Contacts pitch
2.54mm
Connector pinout layout
1x2
Connector variant
w/o contacts
Gross weight0.137 g
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
925369-2
913 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs