+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

9415-003

Counter: electronical; LCD; pulses; 999999; Resetting: manual


Manufacturer: TRUMETER

Manufacturer part number:
9415-003
TME Symbol:
9415-003

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
999999
Resetting method
manual
Kind of input 1
voltage
Electrical input 1 parameters
6...240V AC/DC
Max IN1 counting frequency
40Hz
Operating temperature
-25...50°C
Body dimensions
41.9x112.7x73.5mm
Display height 1
12mm
Mounting hole dimensions
76.2x44.5mm
Mounting
on panel
Kind of counter
progressive
Power supply
  • battery CR2477 3V x1
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight438.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
9415-003
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 81.87 EURGross price for quantities from 1 pcs - 81.87 EUR