+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94HBB10T

Rotary Coded Switch: universal; Pos: 10; THT; 9.91x9.91x5.72mm

NEW

Manufacturer: GRAYHILL

Manufacturer part number:
94HBB10T
TME Symbol:
94HBB10T

Specification

Manufacturer
GRAYHILL
Type of rotary coded switch
universal
Number of positions
10
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
DC contacts rating @R
30mA / 30V DC
Body dimensions
9.91x9.91x5.72mm
Body material
plastic
Gross weight1 g
Certificates
See other products in this category: Encoding Switches GRAYHILL,
*
94HBB10T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3 000.
Multiple of: 1.
Product for special order