+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9729.0030

Wire; 2x2x24AWG; stranded; Cu; Insulation: PVC; chrome; RS232,RS422

Manufacturer: BELDEN

Manufacturer part number:
9729.0030
TME Symbol:
9729.0030

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-20...80°C
Package contents
30m
CPR standard
Eca
Cable external diameter
6.76mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2919
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
flame retardant, no flame propagation
Cable application
  • indoor
  • RS232
  • RS422
Gross weight52.2 g
Certificates
EAN code8719605022455
See other products in this category: Serial Bus Cables BELDEN,
*
9729.0030
0 in TME stock
Net price for quantities from 30 m - 6.40 EURGross price for quantities from 30 m - 6.40 EUR
Net price for quantities from 60 m - 6.07 EURGross price for quantities from 60 m - 6.07 EUR
Net price for quantities from 120 m - 5.45 EURGross price for quantities from 120 m - 5.45 EUR
Amount (Multiplicity: 30)