+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9841.01305

Wire; 1x2x24AWG; stranded; Cu; Insulation: PVC; grey; RS485; 305m


Manufacturer: BELDEN

Manufacturer part number:
9841.01305
TME Symbol:
9841.01305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-30...80°C
Package contents
305m
CPR standard
Eca
Cable external diameter
5.89mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2919
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS485
Gross weight54.848 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9841.01305
309 in TME stock
Net price for quantities from 1 m - 9.82 USDGross price for quantities from 1 m - 9.82 USD
Net price for quantities from 50 m - 7.78 USDGross price for quantities from 50 m - 7.78 USD
Net price for quantities from 100 m - 6.96 USDGross price for quantities from 100 m - 6.96 USD
Net price for quantities from 305 m - 6.14 USDGross price for quantities from 305 m - 6.14 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m