+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9842.00152

Wire; 2x2x24AWG; stranded; Cu; Insulation: PVC; chrome; RS485; 152m

Manufacturer: BELDEN

Manufacturer part number:
9842.00152
TME Symbol:
9842.00152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
152m
CPR standard
Eca
Cable external diameter
8.64mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2919
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS485
Gross weight87.69 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9842.00152
169 in TME stock
Net price for quantities from 1 m - 13.73 USDGross price for quantities from 1 m - 13.73 USD
Net price for quantities from 50 m - 10.87 USDGross price for quantities from 50 m - 10.87 USD
Net price for quantities from 100 m - 9.72 USDGross price for quantities from 100 m - 9.72 USD
Net price for quantities from 152 m - 8.58 USDGross price for quantities from 152 m - 8.58 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m