+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9842.0030

Wire; 2x2x24AWG; stranded; Cu; Insulation: PVC; chrome; RS485; 30m


Manufacturer: BELDEN

Manufacturer part number:
9842.0030
TME Symbol:
9842.0030

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
30m
CPR standard
Eca
Cable external diameter
8.64mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2919
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS485
Gross weight82.64 g
Certificates
EAN code8719605023001
See other products in this category: Serial Bus Cables BELDEN,
*
9842.0030
0 in TME stock
Net price for quantities from 30 m - 9.80 EURGross price for quantities from 30 m - 9.80 EUR
Net price for quantities from 60 m - 9.32 EURGross price for quantities from 60 m - 9.32 EUR
Net price for quantities from 120 m - 8.33 EURGross price for quantities from 120 m - 8.33 EUR
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.