+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2-23B-07

Switch: push-button; Pos: 2; SPST-NO; 50A/12VDC; OFF-(ON); IP40


Manufacturer: SCI

Manufacturer part number:
A2-23B-07
TME Symbol:
A2-23B-07

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50A / 12V DC
Switching method
OFF-(ON)
IP rating
IP40
Illumination
LED
Backlight colour
red
Leads
screw terminals
Button shape
concave, round
Mounting hole dimensions
Ø22mm
Actuator colour
red
Button marking
ENGINE START
Panel thickness
max. 9mm
Mounting
on panel
Operating temperature
-25...85°C
Dimensions
Gross weight27.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
*
A2-23B-07
230 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 20 pcs - 5.61 USDGross price for quantities from 20 pcs - 5.61 USD
Net price for quantities from 50 pcs - 5.32 USDGross price for quantities from 50 pcs - 5.32 USD
Net price for quantities from 100 pcs - 5.04 USDGross price for quantities from 100 pcs - 5.04 USD
Net price for quantities from 250 pcs - 4.49 USDGross price for quantities from 250 pcs - 4.49 USD
Net price for quantities from 500 pcs - 4.20 USDGross price for quantities from 500 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs