+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2425-B

Relay: solid state; Ucntrl: 90÷280VAC; 25A; 24÷280VAC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
A2425-B
TME Symbol:
A2425-B

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
25A
Switched voltage
24...280V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Leads
screw
Output configuration
NC
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
A2425-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 65.57 USDGross price for quantities from 1 pcs - 65.57 USD
Net price for quantities from 10 pcs - 62.46 USDGross price for quantities from 10 pcs - 62.46 USD
Net price for quantities from 50 pcs - 59.62 USDGross price for quantities from 50 pcs - 59.62 USD
Net price for quantities from 100 pcs - 57.86 USDGross price for quantities from 100 pcs - 57.86 USD