+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4875-10

Relay: solid state; Ucntrl: 90÷280VAC; 75A; 48÷530VAC; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
A4875-10
TME Symbol:
A4875-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
75A
Switched voltage
48...530V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
instantaneous switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
A4875-10
0 in TME stock
Net price for quantities from 1 pcs - 98.00 EURGross price for quantities from 1 pcs - 98.00 EUR
Net price for quantities from 10 pcs - 93.33 EURGross price for quantities from 10 pcs - 93.33 EUR
Net price for quantities from 50 pcs - 89.08 EURGross price for quantities from 50 pcs - 89.08 EUR
Net price for quantities from 100 pcs - 86.47 EURGross price for quantities from 100 pcs - 86.47 EUR
No. of pieces (Multiplicity: 1)