+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6RS161RFP

Encoding switch; Pos: 16; SMD; DC load @R: 0.025A/24VDC; 100MΩ


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6RS161RFP
TME Symbol:
A6RS-161RF-P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
encoding switch
Stable positions number
16
Number of positions
16
Operating temperature
-25...80°C
Mounting
SMD
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
9.9x9.8x4.5mm
Electrical life
5000 cycles
Poles number
1
Switching method
ON-OFF
Overall length
9.9mm
Row pitch
13.8mm
Gross weight15 g
Certificates
EAN code4547648341172
See other products in this category: Encoding Switches OMRON Electronic Components,
*
A6RS161RFP
0 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.