+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6TR-0101

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6TR-0101
TME Symbol:
A6TR-0101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
"piano" short actuator
Body dimensions
25.3x6x5mm
Contact plating
gold-plated
Manufacturer series
A6TR
Row pitch
7.62mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
25.3mm
IP rating
IP40
Gross weight1.28 g
Certificates
EAN code4547648505222
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6TR-0101
0 in TME stock
Net price for quantities from 18 pcs - 2.34 EURGross price for quantities from 18 pcs - 2.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 18.
Multiplicity: 1.