+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABS4514513

Microswitch SNAP ACTION; 0.1A/250VAC; 0.1A/30VDC; SPDT; ON-(ON)


Manufacturer: PANASONIC

Manufacturer part number:
ABS4514513
TME Symbol:
ABS4514513

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ABS
Stable positions number
1
IP rating
IP67
Leads
for PCB
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.54N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Contact material
CuNi + AgNi + Au
Gross weight2.166 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
ABS4514513
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 3.00 EURGross price for quantities from 1000 pcs - 3.00 EUR
Packaging method by the manufacturer:Tray = 100 pcs