+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3972BB

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-(ON); 16A/250VAC; 3900; 100mΩ

Manufacturer: BULGIN

Manufacturer part number:
C3972BB
TME Symbol:
AE-C3972BBAAA

Specification

Manufacturer
BULGIN
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
16A / 250V AC
Leads
connectors
Manufacturer series
3900
Kind of toggle
round
Mounting hole dimensions
Ø12.7mm
Knob height
17.5mm
Max. contact resistance:
100mΩ
Body dimensions
31x21.5x19mm
Actuator material
metal
IP rating
IP40
Panel thickness
max. 4mm
Body material
polyamide
Leads dimensions
6.3x0.8mm
Gross weight30.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches BULGIN,
See other products from this series.:
*
C3972BB
330 in TME stock
Net price for quantities from 1 pcs - 13.13 USDGross price for quantities from 1 pcs - 13.13 USD
Net price for quantities from 5 pcs - 12.12 USDGross price for quantities from 5 pcs - 12.12 USD
Net price for quantities from 20 pcs - 10.18 USDGross price for quantities from 20 pcs - 10.18 USD
Net price for quantities from 100 pcs - 9.24 USDGross price for quantities from 100 pcs - 9.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcsBag = 50 pcs