+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

AMF-INLINE

Fuse holder; 19mm; 20A; on cable; 18AWG÷14AWG


Manufacturer: PROFFUSE

Manufacturer part number:
AMF-INLINE
TME Symbol:
AMF-INLINE

Specification

Manufacturer
PROFFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
20A
Mounting
on cable
Wire size
18AWG...14AWG
Fuse accessories application
automotive fuses
Gross weight2.25 g
Certificates
See other products in this category: Car Fuseholders PROFFUSE,
*
AMF-INLINE
12572 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.34 EURGross price for quantities from 5 pcs - 0.34 EUR
Net price for quantities from 20 pcs - 0.30 EURGross price for quantities from 20 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 400 pcs - 0.20 EURGross price for quantities from 400 pcs - 0.20 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 200 pcs