+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMLD0822

Indicator: LED; prominent; green; Ø8.2mm; IP67; brass


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
AMLD0822
TME Symbol:
AMLD0822

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Mounting hole dimensions
Ø8.2mm
IP rating
IP67
Body material
brass
Plating material
chromium
Gross weight6.59 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
AMLD0822
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.80 EUR