+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT15DQ100BCTG

Diode: rectifying; THT; 1kV; 15Ax2; Ifsm: 80A; TO247AC; tube; 235ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT15DQ100BCTG
TME Symbol:
APT15DQ100BCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
80A
Case
TO247AC
Kind of package
tube
Max. forward voltage
2.5V
Max. load current
29A
Reverse recovery time
235ns
Technology
FRED
Gross weight6.105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY
*
APT15DQ100BCTG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 180.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 30 pcs