+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30D100BCTG

Diode: rectifying; THT; 1kV; 30A; Ifsm: 210A; TO247-3; tube; 29ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30D100BCTG
TME Symbol:
APT30D100BCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
30A
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
210A
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.9V
Reverse recovery time
29ns
Technology
FRED
Gross weight6.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY
*
APT30D100BCTG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 90.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tube = 30 pcs