+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 1kV | |
Load current | 30A | |
Semiconductor structure | double series | |
Features of semiconductor devices | fast switching | |
Max. forward impulse current | 210A | |
Case | TO247-3 | |
Kind of package | tube | |
Max. forward voltage | 1.9V | |
Reverse recovery time | 29ns | |
Technology | FRED |