+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 1.2kV | |
Load current | 30A | |
Reverse recovery time | 31ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Case | D3PAK | |
Max. forward voltage | 2V | |
Technology | FRED | |
Kind of package | tube |