+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 300V | |
Load current | 30A | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | ultrafast switching | |
Case | TO247-3 | |
Kind of package | tube | |
Max. forward voltage | 1.2V | |
Reverse recovery time | 20ns | |
Technology | FRED |