+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30D40BG

Diode: rectifying; THT; 400V; 30A; Ifsm: 320A; TO247AC; tube; 32ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30D40BG
TME Symbol:
APT30D40BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.32kA
Case
TO247AC
Kind of package
tube
Max. forward voltage
1.3V
Max. load current
73A
Reverse recovery time
32ns
Technology
FRED
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY
*
APT30D40BG
0 in TME stock
No. of pieces (Multiple of: 190)
Minimum order quantity: 190.
Multiple of: 190.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tube = 190 pcs