+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30D60SG

Diode: rectifying; SMD; 600V; 30A; 23ns; D3PAK; Ufmax: 1.6V; FRED


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30D60SG
TME Symbol:
APT30D60SG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
30A
Reverse recovery time
23ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
D3PAK
Max. forward voltage
1.6V
Technology
FRED
Kind of package
tube
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY
*
APT30D60SG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 170.
Multiple of: 1.
This product is not available for sale in your country.