+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 1kV | |
Load current | 40A | |
Semiconductor structure | common cathode, double | |
Case | TO247-3 | |
Kind of package | tube | |
Reverse recovery time | 250ns | |
Application | automotive industry | |
Technology | FRED |