+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | IGBT | |
Technology | NPT, POWER MOS 8® | |
Collector-emitter voltage | 650V | |
Collector current | 56A | |
Power dissipation | 543W | |
Case | TO247-3 | |
Gate-emitter voltage | ±30V | |
Pulsed collector current | 224A | |
Mounting | THT | |
Gate charge | 150nC | |
Kind of package | tube | |
Turn-on time | 47ns | |
Turn-off time | 175ns | |
Part status | Not recommended for new designs |