+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT60D100SG

Diode: rectifying; SMD; 1kV; 60A; D3PAK; Ufmax: 2.5V; FRED; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60D100SG
TME Symbol:
APT60D100SG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
60A
Semiconductor structure
single diode
Case
D3PAK
Max. forward voltage
2.5V
Technology
FRED
Kind of package
tube
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY
*
APT60D100SG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 90.
Multiplicity: 1.
This product is not available for sale in your country.