+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.4kV | |
Load current | 60A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Max. forward impulse current | 0.6kA | |
Case | TO247AC | |
Kind of package | tube | |
Max. forward voltage | 1.3V | |
Max. load current | 146A | |
Reverse recovery time | 37ns | |
Technology | FRED |