+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APT60D60BG

Diode: rectifying; THT; 600V; 60A; Ifsm: 600A; TO247AC; tube; 130ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60D60BG
TME Symbol:
APT60D60BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.6kA
Case
TO247AC
Kind of package
tube
Max. forward voltage
1.6V
Max. load current
132A
Reverse recovery time
130ns
Technology
FRED
Gross weight5.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY
*
APT60D60BG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 170.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 170 pcs