+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | IGBT | |
Technology | NPT Ultra Fast IGBT | |
Collector-emitter voltage | 1.2kV | |
Collector current | 85A | |
Power dissipation | 962W | |
Case | TO247-3 | |
Gate-emitter voltage | ±30V | |
Pulsed collector current | 340A | |
Mounting | THT | |
Gate charge | 0.49µC | |
Kind of package | tube | |
Turn-on time | 113ns | |
Turn-off time | 445ns |