+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT95GR65B2

Transistor: IGBT; NPT; 650V; 100A; 892W; T-Max


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT95GR65B2
TME Symbol:
APT95GR65B2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
NPT, POWER MOS 8®
Collector-emitter voltage
650V
Collector current
100A
Power dissipation
892W
Case
T-Max
Gate-emitter voltage
±30V
Pulsed collector current
400A
Mounting
THT
Gate charge
312nC
Kind of package
tube
Turn-on time
105ns
Turn-off time
336ns
Gross weight6.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY
*
APT95GR65B2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.