+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AQA411VL

Relay: solid state; Ucntrl: 4÷32VDC; Icntrl: 20mA; 25A; 75÷250VAC


Manufacturer: PANASONIC

Manufacturer part number:
AQA411VL
TME Symbol:
AQA411VL

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
4...32V DC
Control current
20mA
Max. operating current
25A
Switched voltage
75...250V AC
Manufacturer series
AQ-A
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
40x58x25.2mm
Switching method
zero voltage switching
Electrical connection
terminal block
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight64.82 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQA411VL
323 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.68 EURGross price for quantities from 1 pcs - 19.68 EUR
Packaging method by the manufacturer:Cardboard = 2 pcsCardboard = 60 pcs