+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQA421VL

Relay: solid state; Ucntrl: 4÷32VDC; Icntrl: 20mA; 25A; 75÷250VAC


Manufacturer: PANASONIC

Manufacturer part number:
AQA421VL
TME Symbol:
AQA421VL

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
4...32V DC
Control current
20mA
Max. operating current
25A
Switched voltage
75...250V AC
Manufacturer series
AQ-A
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
40x58x25.2mm
Switching method
instantaneous switching
Electrical connection
terminal block
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight65.6 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQA421VL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.21 USDGross price for quantities from 1 pcs - 24.21 USD
Net price for quantities from 20 pcs - 22.61 USDGross price for quantities from 20 pcs - 22.61 USD
Packaging method by the manufacturer:Cardboard = 2 pcs