+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQG22124

Relay: solid state; Ucntrl: 19.2÷28.8VDC; 2A; 75÷264VAC; AQ-G


Manufacturer: PANASONIC

Manufacturer part number:
AQG22124
TME Symbol:
AQG22124

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
19.2...28.8V DC
Max. operating current
2A
Switched voltage
75...264V AC
Manufacturer series
AQ-G
Relay variant
1-phase
Mounting
PCB, THT
Body dimensions
24.5x20.5x4.5mm
Switching method
zero voltage switching
Operating temperature
-30...80°C
Dimensions
Output configuration
Gross weight4.18 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQG22124
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.06 EURGross price for quantities from 1 pcs - 4.06 EUR
Net price for quantities from 20 pcs - 3.79 EURGross price for quantities from 20 pcs - 3.79 EUR
Packaging method by the manufacturer:Tube = 20 pcs