+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AQH2213

Relay: solid state; Ucntrl: 6VDC; Icntrl: 50mA; 900mA; max.600VAC


Manufacturer: PANASONIC

Manufacturer part number:
AQH2213
TME Symbol:
AQH2213

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
6V DC
Control current
50mA
Max. operating current
0.9A
Switched voltage
max. 600V AC
Manufacturer series
AQ-H
Relay variant
1-phase
Mounting
PCB, THT
Body dimensions
9.78x6.4x3.4mm
Switching method
zero voltage switching
Operating temperature
-30...85°C
Dimensions
Output configuration
Gross weight0.56 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQH2213
88 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.53 EURGross price for quantities from 1 pcs - 1.53 EUR
Net price for quantities from 10 pcs - 1.38 EURGross price for quantities from 10 pcs - 1.38 EUR
Net price for quantities from 25 pcs - 1.32 EURGross price for quantities from 25 pcs - 1.32 EUR
Net price for quantities from 50 pcs - 1.27 EURGross price for quantities from 50 pcs - 1.27 EUR
Net price for quantities from 100 pcs - 1.23 EURGross price for quantities from 100 pcs - 1.23 EUR
Net price for quantities from 500 pcs - 1.18 EURGross price for quantities from 500 pcs - 1.18 EUR
Packaging method by the manufacturer:Tube = 50 pcs