+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR431/1

Sensor: temperature; for wall mounting; IP20; Temp: -30÷80°C; ±3%


Manufacturer: APAR

Manufacturer part number:
AR431/1
TME Symbol:
AR431/1

Specification

Manufacturer
APAR
Type of sensor
temperature
Mounting
for wall mounting
IP rating
IP20
Temperature measuring range
-30...80°C
Tolerance
±3%
Related items
AR407/S1/P/P/P/P, AR407/S2/P/P/P/P
Operating temperature
-30...80°C
Power supply
  • battery Li int.
Test accessories features
  • 1-channel
  • integrated probe
  • wireless
Dimensions
Leads
Gross weight100 g
EAN code5903672602068
See other products in this category: Recorders APAR,
*
AR431/1
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 98.63 EURGross price for quantities from 1 pcs - 98.63 EUR
Net price for quantities from 5 pcs - 95.59 EURGross price for quantities from 5 pcs - 95.59 EUR