+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | APAR | |
Type of sensor | temperature and humidity | |
Mounting | for wall mounting | |
IP rating | IP20 | |
Kind of display used | LCD | |
Temperature measuring range | -20...70°C | |
Humidity measuring range | 0...100% RH | |
Tolerance | ±3% | |
Related items | AR407/S1/P/P/P/P, AR407/S2/P/P/P/P | |
Operating temperature | -20...70°C |